
MAX16821AATI+T | |
|---|---|
DigiKey Part Number | MAX16821AATI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16821AATI+T |
Description | IC LED DRIVER CTRLR PWM 28TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16821AATI+T Models |
Category | Voltage - Supply (Max) 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency 125kHz ~ 1.5MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Discontinued at DigiKey | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TA) |
Topology SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 28-TQFN (5x5) |
Voltage - Supply (Min) 4.75V | Base Product Number |

