LED Driver IC 4 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 150mA 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16814BUUP+

DigiKey Part Number
MAX16814BUUP+-ND
Manufacturer
Manufacturer Product Number
MAX16814BUUP+
Description
IC LED DRVR CTRLR PWM 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 150mA 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX16814BUUP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
150mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Frequency
200kHz ~ 2MHz
Packaging
Tube
Dimming
PWM
Part Status
Active
Applications
Backlight, Lighting
Type
DC DC Controller
Operating Temperature
0°C ~ 85°C (TA)
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Number of Outputs
4
Supplier Device Package
20-TSSOP-EP
Voltage - Supply (Min)
4.75V
Base Product Number
Voltage - Supply (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 22 274
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
1483,42730 €507,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,42730 €
Unit Price with VAT:4,11276 €