Parametric Equivalent
Parametric Equivalent

MAX166BCPP | |
|---|---|
DigiKey Part Number | MAX166BCPP-ND |
Manufacturer | |
Manufacturer Product Number | MAX166BCPP |
Description | IC ADC 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX166BCPP Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 20-DIP (0.300", 7.62mm) |
Input Type Differential | Supplier Device Package 20-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX166ACPP+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX166ACPP+-ND | 21,76806 € | Parametric Equivalent |
| MAX166CCPP+ | Analog Devices Inc./Maxim Integrated | 34 | MAX166CCPP+-ND | 23,75000 € | Parametric Equivalent |


