MAX1667EAP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 53
Unit Price: 17,98000 €
Datasheet
Charger IC Multi-Chemistry 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1667EAP

DigiKey Part Number
MAX1667EAP-ND
Manufacturer
Manufacturer Product Number
MAX1667EAP
Description
IC BATT CHG MULTI-CHEM 20SSOP
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
4A, 3A, 1A
Battery Pack Voltage
18.4V (Max)
Voltage - Supply (Max)
28V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable