Direct



MAX1658ESA | |
|---|---|
DigiKey Part Number | MAX1658ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX1658ESA |
Description | IC REG LIN POS ADJ 350MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 350mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1658ESA Models |
Category | Voltage Dropout (Max) 1.5V @ 350mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 60 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.25V (3.3V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1658ESA+ | Analog Devices Inc./Maxim Integrated | 1 374 | MAX1658ESA+-ND | 7,14000 € | Direct |


