Parametric Equivalent

MAX164CCNG | |
|---|---|
DigiKey Part Number | MAX164CCNG-ND |
Manufacturer | |
Manufacturer Product Number | MAX164CCNG |
Description | IC ADC 12BIT 24-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX164CCNG Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V, -12V ~ 15V |
Number of Bits 12 | Voltage - Supply, Digital 5V, -12V ~ 15V |
Sampling Rate (Per Second) 100k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 24-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 24-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX163CCNG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX163CCNG+-ND | 54,57067 € | Parametric Equivalent |


