
MAX16491EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX16491EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX16491EVKIT# |
Description | EVAL BOARD FOR MAX16491 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX16491 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 9A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 4.5V ~ 16V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 860kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MAX16491 |
Voltage - Output 3.3V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,52000 € | 224,52 € |
| Unit Price without VAT: | 224,52000 € |
|---|---|
| Unit Price with VAT: | 269,42400 € |

