
MAX161ACWI+T | |
|---|---|
DigiKey Part Number | MAX161ACWI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX161ACWI+T |
Description | IC DAS/ADC/DAC SPECIAL 28-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 8 b 50k Parallel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX161ACWI+T Models |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 8 b | Supplier Device Package 28-SOIC |
Sampling Rate (Per Second) 50k | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,75857 € | 29 758,57 € |
| Unit Price without VAT: | 29,75857 € |
|---|---|
| Unit Price with VAT: | 35,71028 € |

