Image for MAX16164ANT0D+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16164ANT0D+T

DigiKey Part Number
505-MAX16164ANT0D+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16164ANT0D+T
Description
NANO POWER ON/OFF CONTROLLER WIT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Battery Management, Industrial, IoT PMIC 6-WLP (1.54x1.11)
Datasheet
 Datasheet
EDA/CAD Models
MAX16164ANT0D+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-XFBGA, WLBGA
Applications
Battery Management, Industrial, IoT
Supplier Device Package
6-WLP (1.54x1.11)
Current - Supply
265µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 40 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,42136 €6 053,40 €
Manufacturers Standard Package
Unit Price without VAT:2,42136 €
Unit Price with VAT:2,90563 €