Direct
Similar



MAX1615EUK-T | |
|---|---|
DigiKey Part Number | MAX1615EUK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1615EUK-T |
Description | IC REG LIN 3.3V/5V 30MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1615EUK-T Models |
Category | Voltage Dropout (Max) 0.35V @ 30mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 28V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1615EUK+T | Analog Devices Inc./Maxim Integrated | 11 286 | MAX1615EUK+TCT-ND | 4,40000 € | Direct |
| TC1224-3.3VCTTR | Microchip Technology | 0 | TC1224-3.3VCTTR-ND | 0,32721 € | Similar |



