



MAX16141AAF+T | |
|---|---|
DigiKey Part Number | MAX16141AAF+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16141AAF+T |
Description | 36V ORING MOSFET CONTRLR W/VOLT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16141AAF+T Models |
Category | Current - Supply 2.1 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.5V ~ 36V |
Packaging Tape & Reel (TR) | Applications Power Over Ethernet (PoE) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type N+1 ORing Controller | Grade Automotive |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case 16-WQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 16-TQFN (4x4) |
Delay Time - ON 70 µs | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,67784 € | 6 694,60 € |
| Unit Price without VAT: | 2,67784 € |
|---|---|
| Unit Price with VAT: | 3,21341 € |

