
MAX16126TCD/V+ | |
|---|---|
DigiKey Part Number | MAX16126TCD/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16126TCD/V+ |
Description | IC LOAD DUMP REV V PROT 12TQFN |
Customer Reference | |
Detailed Description | Load Dump, Voltage Protection PMIC 12-TQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 30V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 12-WFQFN Exposed Pad |
Applications Load Dump, Voltage Protection | Supplier Device Package 12-TQFN (3x3) |
Current - Supply 224µA | Base Product Number |


