
MAX160EWN+ | |
---|---|
DigiKey Part Number | MAX160EWN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX160EWN+ |
Description | IC ADC 8BIT SAR 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX160EWN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,48000 € | 27,48 € |
10 | 22,26000 € | 222,60 € |
40 | 20,40600 € | 816,24 € |
120 | 19,37175 € | 2 324,61 € |
280 | 18,76589 € | 5 254,45 € |
Unit Price without VAT: | 27,48000 € |
---|---|
Unit Price with VAT: | 32,97600 € |