
MAX16081XR10A+T | |
|---|---|
DigiKey Part Number | MAX16081XR10A+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16081XR10A+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
EDA/CAD Models | MAX16081XR10A+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 30µs Typical |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Monitor | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 1.02V | Base Product Number |

