
MAX16070ETL+T | |
|---|---|
DigiKey Part Number | MAX16070ETL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16070ETL+T |
Description | IC SYSTEM MANAGER 12CH 40-TQFN |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 40-TQFN (6x6) |
EDA/CAD Models | MAX16070ETL+T Models |
Category | Current - Supply 4.5 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 40-TQFN (6x6) |
Applications Power Supply Monitor | Base Product Number |
Voltage - Supply 2.8V ~ 14V |

