
MAX16062CTG+T | |
|---|---|
DigiKey Part Number | MAX16062CTG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16062CTG+T |
Description | IC SUPERVISOR 8 CHANNEL 24TQFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 8 Channel 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16062CTG+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms/Adjustable Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 24-WFQFN Exposed Pad |
Number of Voltages Monitored 8 | Supplier Device Package 24-TQFN (4x4) |
Voltage - Threshold 8 Selectable Threshold Combinations | Base Product Number |

