
MAX16040LLA46+T | |
|---|---|
DigiKey Part Number | MAX16040LLA46+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16040LLA46+T |
Description | IC SUPERVISOR 1 CHANNEL 8UDFN |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16040LLA46+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 8-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 8-µDFN (2x2) |
Voltage - Threshold 4.63V | Base Product Number |

