Supervisor Open Drain or Open Collector 1 Channel 8-µDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16038PLA29+T

DigiKey Part Number
MAX16038PLA29+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16038PLA29+T
Description
IC SUPERVISOR 1 CHANNEL 8UDFN
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-µDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX16038PLA29+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
8-WFDFN
Number of Voltages Monitored
1
Supplier Device Package
8-µDFN (2x2)
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.