
MAX16036PLB29+ | |
|---|---|
DigiKey Part Number | 505-MAX16036PLB29+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16036PLB29+ |
Description | IC BATTERY BACKUP 2.93V 10UDFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16036PLB29+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN | |
Supplier Device Package | 10-µDFN (2x2) | |
Base Product Number |

