
MAX16020PTET+T | |
|---|---|
DigiKey Part Number | MAX16020PTET+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16020PTET+T |
Description | IC SUPERVISOR 1 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16020PTET+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 145ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 16-WQFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 16-TQFN (4x4) |
Voltage - Threshold 3.1V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,74053 € | 11 851,32 € |
| Unit Price without VAT: | 4,74053 € |
|---|---|
| Unit Price with VAT: | 5,68864 € |

