1SMB43CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3 406
Unit Price: 0,27000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,18044 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,57300 €
Datasheet

Direct


Bourns Inc.
In Stock: 90 671
Unit Price: 0,10000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 19 855
Unit Price: 0,12000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,15570 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6 893
Unit Price: 0,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22504 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22504 €
Datasheet
DO-214AA, SMB403C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB43CAT3G

DigiKey Part Number
1SMB43CAT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB43CAT3G
Description
TVS DIODE 43VWM 69.4VC SMB
Customer Reference
Detailed Description
69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
210pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes