
MAX16004BTP+ | |
|---|---|
DigiKey Part Number | MAX16004BTP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16004BTP+ |
Description | IC SUPERVISOR 6 CHANNEL 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16004BTP+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 20-WFQFN Exposed Pad |
Number of Voltages Monitored 6 | Supplier Device Package 20-TQFN (4x4) |
Voltage - Threshold 6 Selectable Threshold Combinations | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 4,76387 € | 357,29 € |
| Unit Price without VAT: | 4,76387 € |
|---|---|
| Unit Price with VAT: | 5,71664 € |

