MAX180ACQH-D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 39
Unit Price: 73,30000 €
Datasheet
Data Acquisition 12 b 100k Parallel 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Acquisition 12 b 100k Parallel 44-PLCC (16.59x16.59)
44-PLCC

MAX180ACQH-D

DigiKey Part Number
MAX180ACQH-D-ND
Manufacturer
Manufacturer Product Number
MAX180ACQH-D
Description
IC DAS/ADC/DAC SPECIAL 44-PLCC
Customer Reference
Detailed Description
Data Acquisition 12 b 100k Parallel 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
MAX180ACQH-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Data Acquisition
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
100k
Data Interface
Parallel
Voltage Supply Source
Dual ±
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable