
MAX1575ETE+T | |
|---|---|
DigiKey Part Number | MAX1575ETE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1575ETE+T |
Description | IC LED DRV RGLT MULT-STEP 16TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) Multi-Step Dimming 30mA 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1575ETE+T Models |
Category | Voltage - Output 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Obsolete | Dimming Multi-Step |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 16-WQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 16-TQFN (4x4) |
Voltage - Supply (Max) 5.5V | Base Product Number |

