
MAX15501GTJ+T | |
|---|---|
DigiKey Part Number | MAX15501GTJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15501GTJ+T |
Description | IC DAS/ADC/DAC SPECIAL 32-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Conditioner SPI 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15501GTJ+T Models |
Category | Voltage Supply Source Analog and Digital, Dual ± |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply ±15V ~ 32.5V, 18.5V, 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type Conditioner | Package / Case 32-WFQFN Exposed Pad |
Number of Channels 4 | Supplier Device Package 32-TQFN (5x5) |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,98143 € | 14 953,57 € |
| Unit Price without VAT: | 5,98143 € |
|---|---|
| Unit Price with VAT: | 7,17772 € |

