8 Bit Analog to Digital Converter 4 Input 1 Flash 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX154BCWG+

DigiKey Part Number
MAX154BCWG+-ND
Manufacturer
Manufacturer Product Number
MAX154BCWG+
Description
IC ADC 8BIT 24-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4 Input 1 Flash 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX154BCWG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
Flash
Packaging
Tube
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
8
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
400k
Features
Selectable Address
Number of Inputs
4
Operating Temperature
0°C ~ 70°C
Input Type
Single Ended
Package / Case
24-SOIC (0.295", 7.50mm Width)
Data Interface
Parallel
Supplier Device Package
24-SOIC
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,72000 €14,72 €
1011,68500 €116,85 €
3010,79700 €323,91 €
12010,00458 €1 200,55 €
2709,66537 €2 609,65 €
5109,44853 €4 818,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,72000 €
Unit Price with VAT:17,66400 €