
1N5349BG | |
|---|---|
DigiKey Part Number | 1N5349BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5349BG |
Description | DIODE ZENER 12V 5W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5349BG Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4106-1 | Microchip Technology | 370 | 1N4106-1-ND | 1,96000 € | Similar |
| 1N4742AGE3 | Microchip Technology | 18 | 150-1N4742AGE3-ND | 2,79000 € | Similar |
| 1N5349B | Microchip Technology | 7 135 | 1N5349BMSCT-ND | 2,13000 € | Similar |
| 1N759A | Microchip Technology | 425 | 150-1N759A-ND | 1,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38800 € | 3,88 € |
| 100 | 0,25000 € | 25,00 € |
| 500 | 0,19036 € | 95,18 € |
| 1 000 | 0,17111 € | 171,11 € |
| 2 000 | 0,15490 € | 309,80 € |
| 5 000 | 0,13734 € | 686,70 € |
| 10 000 | 0,12648 € | 1 264,80 € |
| 50 000 | 0,11134 € | 5 567,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |









