
MAX15095DGFC+ | |
|---|---|
DigiKey Part Number | 505-MAX15095DGFC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15095DGFC+ |
Description | 6A HOTSWAP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 12-FC2QFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15095DGFC+ Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 18V |
Packaging Strip | Current - Output (Max) 7.2A |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 105°C |
Type Hot Swap Controller | Current - Supply 590 µA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 12-UFQFN |
Applications General Purpose | Supplier Device Package 12-FC2QFN (2.5x2.5) |
Features Auto Retry, Fault Timeout, Latched Fault | Base Product Number |


