Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15046CAEE+T

DigiKey Part Number
MAX15046CAEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX15046CAEE+T
Description
IC REG CTRLR BUCK 16QSOP
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX15046CAEE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100kHz ~ 1MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Duty Cycle (Max)
87.5%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Discontinued at DigiKey
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Power Good
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-LSSOP (0.154", 3.90mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
16-QSOP-EP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types