MAX5080ATE+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX5080ATE+T
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX15037ATE/V+T

DigiKey Part Number
MAX15037ATE/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX15037ATE/V+T
Description
IC REG BUCK ADJ 3A 16TQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX15037ATE/V+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
23V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20.13V
Current - Output
Frequency - Switching
312kHz ~ 2.1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types