Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15013BASA+T

DigiKey Part Number
MAX15013BASA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX15013BASA+T
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX15013BASA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Peak Output (Source, Sink)
2A, 2A
Packaging
Tape & Reel (TR)
Input Type
Inverting, Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
175 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
65ns, 65ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
8V ~ 12.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,20646 €20 516,15 €
Manufacturers Standard Package
Unit Price without VAT:8,20646 €
Unit Price with VAT:9,84775 €