


MAX15006DATT/V+T | |
|---|---|
DigiKey Part Number | MAX15006DATT/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15006DATT/V+T |
Description | IC REG LINEAR 3.3V 60MA 6-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 60mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15006DATT/V+T Models |
Category | Current - Quiescent (Iq) 17 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) | PSRR 66dB (100Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 1V @ 60mA | Supplier Device Package 6-TDFN (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,61468 € | 4 036,70 € |
| 5 000 | 1,58397 € | 7 919,85 € |
| Unit Price without VAT: | 1,61468 € |
|---|---|
| Unit Price with VAT: | 1,93762 € |

