Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP
Educational Video–Industrial Digital Isolation
Maxim MAX16930 and MAX20002 | Digi-Key Daily

MAX15004AAUE/V+

DigiKey Part Number
MAX15004AAUE/V+-ND
Manufacturer
Manufacturer Product Number
MAX15004AAUE/V+
Description
IC REG CTRLR MULT TOP 16TSSOP
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX15004AAUE/V+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
50%
Manufacturer
Analog Devices Inc./Maxim Integrated
Synchronous Rectifier
No
Packaging
Tube
Clock Sync
Yes
Part Status
Obsolete
Control Features
Enable, Frequency Control, Soft Start
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up, Step-Up/Step-Down
Grade
Automotive
Output Configuration
Positive, Isolation Capable
Qualification
AEC-Q100
Topology
Boost, Flyback, SEPIC
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Output Phases
1
Supplier Device Package
16-TSSOP-EP
Voltage - Supply (Vcc/Vdd)
4.5V ~ 40V
Base Product Number
Frequency - Switching
15kHz ~ 500kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,12000 €4,12 €
103,13900 €31,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,12000 €
Unit Price with VAT:4,94400 €