10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX149BMAP/PR

DigiKey Part Number
MAX149BMAP/PR-ND
Manufacturer
Manufacturer Product Number
MAX149BMAP/PR
Description
IC ADC 10BIT 20-SSOP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX149BMAP/PR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
133k
Number of Inputs
4, 8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-55°C ~ 125°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable