MAX1483ESA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 72
Unit Price: 4,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 268
Unit Price: 3,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 288
Unit Price: 3,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 974
Unit Price: 3,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 278
Unit Price: 4,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7 241
Unit Price: 3,92000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 429
Unit Price: 3,92000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 128
Unit Price: 3,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 24 442
Unit Price: 3,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 473
Unit Price: 2,24000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 989
Unit Price: 3,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10 894
Unit Price: 3,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 152
Unit Price: 2,97000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 778
Unit Price: 2,89000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1483ESA

DigiKey Part Number
MAX1483ESA-ND
Manufacturer
Manufacturer Product Number
MAX1483ESA
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1483ESA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
75 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable