
MAX14637CVB+ | |
|---|---|
DigiKey Part Number | MAX14637CVB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14637CVB+ |
Description | IC USB CHARGE DETECTOR 10QFN |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 10-UTQFN (1.6x2.1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14637CVB+ Models |
Category | Voltage - Supply 3.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 10-XFQFN |
Applications USB, Peripherals | Supplier Device Package 10-UTQFN (1.6x2.1) |
Current - Supply 150µA | Base Product Number |

