
MAX14604ETA+T | |
|---|---|
DigiKey Part Number | 505-MAX14604ETA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14604ETA+T |
Description | 3RD GENERATION USB HOST CHARGER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB Charger Emulation Interface 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14604ETA+T Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 8-WDFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 8-TDFN (3x3) |
Part Status Active | Mounting Type Surface Mount |
Applications USB Charger Emulation | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,07168 € | 7 679,20 € |
| Unit Price without VAT: | 3,07168 € |
|---|---|
| Unit Price with VAT: | 3,68602 € |

