
MAX14431FASE+ | |
|---|---|
DigiKey Part Number | 505-MAX14431FASE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14431FASE+ |
Description | DGTL ISO 3.75KV 4CH CAN 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, RS422, RS485 Digital Isolator 3750Vrms 4 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS422, RS485 | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.2ns, 9.4ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 1.6ns, 1.4ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,46000 € | 44,60 € |
| 50 | 3,92600 € | 196,30 € |
| 100 | 3,76050 € | 376,05 € |
| 250 | 3,58580 € | 896,45 € |
| 500 | 3,48052 € | 1 740,26 € |
| 1 000 | 3,39389 € | 3 393,89 € |
| 2 500 | 3,30244 € | 8 256,10 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,96000 € |

