
MAX1416EVKIT | |
|---|---|
DigiKey Part Number | 505-MAX1416EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1416EVKIT |
Description | EVAL KIT/SYSTEM MAX1416 (16-BIT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1416 - 16 Bit 500 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface MICROWIRE™, QSPI™, Serial, SPI™ |
Manufacturer Analog Devices Inc./Maxim Integrated | Input Range ±VREF |
Packaging Box | Power (Typ) @ Conditions 842mW @ 500SPS |
Part Status Active | Utilized IC / Part MAX1416 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 500 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,25000 € | 124,25 € |
| Unit Price without VAT: | 124,25000 € |
|---|---|
| Unit Price with VAT: | 149,10000 € |

