
MAX1367ECM+T | |
|---|---|
DigiKey Part Number | MAX1367ECM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1367ECM+T |
Description | IC DAS/ADC/DAC SPECIAL 48-LQFP |
Customer Reference | |
Detailed Description | 48-LQFP (7x7) |
EDA/CAD Models | MAX1367ECM+T Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-LQFP |
Part Status Obsolete | Supplier Device Package 48-LQFP (7x7) |
Voltage - Supply 2.7V ~ 5.25V | Base Product Number |

