
MAX1362EUB+T | |
|---|---|
DigiKey Part Number | MAX1362EUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1362EUB+T |
Description | IC ADC 10BIT 10-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1362EUB+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 94.4k | Features Selectable Address |
Number of Inputs 2, 4 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Data Interface I2C | Supplier Device Package 10-uMAX/uSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,84427 € | 14 610,67 € |
| Unit Price without VAT: | 5,84427 € |
|---|---|
| Unit Price with VAT: | 7,01312 € |

