
MAX1303BEUP+T | |
|---|---|
DigiKey Part Number | MAX1303BEUP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1303BEUP+T |
Description | IC ADC 16BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1303BEUP+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 115k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2, 4 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,71005 € | 36 775,12 € |
| Unit Price without VAT: | 14,71005 € |
|---|---|
| Unit Price with VAT: | 17,65206 € |

