
MAX1300EVKIT+ | |
|---|---|
DigiKey Part Number | MAX1300EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1300EVKIT+ |
Description | KIT EVALUATION FOR MAX1300 |
Customer Reference | |
Detailed Description | MAX1300 - 16 Bit 115k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 115k | |
Data Interface | Serial | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MAX1300 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

