Parametric Equivalent

MAX1296AEEG | |
|---|---|
DigiKey Part Number | MAX1296AEEG-ND |
Manufacturer | |
Manufacturer Product Number | MAX1296AEEG |
Description | IC ADC 12BIT 24-QSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1296AEEG Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 420k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1, 2 | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 24-QSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1296AEEG+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX1296AEEG+-ND | 11,34760 € | Parametric Equivalent |


