
MAX1286ETA+T | |
|---|---|
DigiKey Part Number | 175-MAX1286ETA+TTR-ND - Tape & Reel (TR) 175-MAX1286ETA+TCT-ND - Cut Tape (CT) 175-MAX1286ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1286ETA+T |
Description | IC ADC 12BIT 8-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1286ETA+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 4.75V ~ 5.25V |
Sampling Rate (Per Second) 150 | Features Internal Oscillator |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 8-WDFN Exposed Pad |
Data Interface 3-Wire Serial, Microwire, QSPI, SPI | Supplier Device Package 8-TDFN (3x3) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 € | 14,70 € |
| 10 | 11,67200 € | 116,72 € |
| 25 | 10,91320 € | 272,83 € |
| 100 | 10,14270 € | 1 014,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,03782 € | 22 594,55 € |
| Unit Price without VAT: | 14,70000 € |
|---|---|
| Unit Price with VAT: | 17,64000 € |

