
MAX1276CTC+ | |
|---|---|
DigiKey Part Number | MAX1276CTC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1276CTC+ |
Description | IC ADC 12BIT 12-TQFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1276CTC+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 1.8V ~ 5.25V |
Sampling Rate (Per Second) 1.8M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 12-WQFN Exposed Pad |
Input Type Differential | Supplier Device Package 12-TQFN (4x4) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

