
MAX1271BCAI+ | |
|---|---|
DigiKey Part Number | 505-MAX1271BCAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1271BCAI+ |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 110k Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1271BCAI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 110k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,03000 € | 32,03 € |
| 10 | 26,04900 € | 260,49 € |
| 30 | 24,30133 € | 729,04 € |
| 120 | 22,74175 € | 2 729,01 € |
| 270 | 22,07444 € | 5 960,10 € |
| Unit Price without VAT: | 32,03000 € |
|---|---|
| Unit Price with VAT: | 38,43600 € |

