
MAX126CEAX+ | |
|---|---|
DigiKey Part Number | MAX126CEAX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX126CEAX+ |
Description | IC DAS/ADC/DAC SPECIAL 36-SSOP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 14 b 250k Parallel 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX126CEAX+ Models |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Analog and Digital, Dual ± |
Packaging Tube | Voltage - Supply 5V, ±5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Resolution (Bits) 14 b | Supplier Device Package 36-SSOP |
Sampling Rate (Per Second) 250k | Base Product Number |

