
MAX12527ETK+D | |
|---|---|
DigiKey Part Number | 505-MAX12527ETK+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX12527ETK+D |
Description | IC ADC 12BIT 68-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 68-TQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX12527ETK+D Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3.15V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 3.15V ~ 3.6V |
Sampling Rate (Per Second) 65M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 68-WFQFN Exposed Pad |
Data Interface Parallel | Supplier Device Package 68-TQFN (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 45,15533 € | 1 354,66 € |
| Unit Price without VAT: | 45,15533 € |
|---|---|
| Unit Price with VAT: | 54,18640 € |

