
MAX1239LEEE+T | |
|---|---|
DigiKey Part Number | MAX1239LEEE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1239LEEE+T |
Description | IC ADC 12BIT 16-QSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1239LEEE+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 94.4k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 6, 12 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-QSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

